- RS Stock No.:
- 170-2508
- Mfr. Part No.:
- B1141C1-NT3G-5-50
- Brand:
- Amphenol RF
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$9.011
(exc. GST)
$9.912
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $9.011 | $901.10 |
200 - 300 | $8.786 | $878.60 |
400 + | $8.651 | $865.10 |
*price indicative |
- RS Stock No.:
- 170-2508
- Mfr. Part No.:
- B1141C1-NT3G-5-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold, Silver |