- RS Stock No.:
- 170-2506
- Mfr. Part No.:
- B1121E2-003-ND3G-6-75
- Brand:
- Amphenol RF
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$4.759
(exc. GST)
$5.235
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $4.759 | $475.90 |
200 - 300 | $4.64 | $464.00 |
400 + | $4.568 | $456.80 |
*price indicative |
- RS Stock No.:
- 170-2506
- Mfr. Part No.:
- B1121E2-003-ND3G-6-75
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 75 Ohm BNC RF Coaxial Crimp Plug Connectors
75 Ohm BNC RF coaxial plug connectors with bayonet coupling and a crimp termination. These 75 Ohm BNC straight RF coax cable crimp plug connectors have a nickel plated body, gold plated centre contacts and are for use with a variety RF coaxial cable types.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179, RG179 A/B, RG187 |
Size | Standard |
Bulkhead | No |
Body Plating | Nickel |
Polarity | Normal |
Contact Plating | Nickel |