TE Connectivity Greenpar Series, jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 164-9084
- Mfr. Part No.:
- 1-1634508-0
- Brand:
- TE Connectivity
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$4.786
(exc. GST)
$5.265
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $4.786 | $239.30 |
100 - 150 | $4.666 | $233.30 |
200 + | $4.595 | $229.75 |
*price indicative |
- RS Stock No.:
- 164-9084
- Mfr. Part No.:
- 1-1634508-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm ZDC/BNC Shielded PCB Sockets
75 Ohm ZDC/BNC shielded right angle/elbow mount PCB socket with solder terminal, polyethylene dielectric and nickel plated zinc body. This 75 Ohm ZDC/BNC shielded right angle/elbow mount PCB jack is rear panel mounting with bulkhead, hex nut retention and requires a panel cut-out of 12 x 12.9mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Series | Greenpar |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |