TE Connectivity BNC Series, Plug PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 164-2301
- Mfr. Part No.:
- 5414305-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2301
- Mfr. Part No.:
- 5414305-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Vertical Metalized PCB Mount Jacks
A range of vertical metalized nickel plated PCB mount RF coaxial BNC jack connectors with a VALOX dielectric. These BNC PCB mount RF coax jack connectors have a variety of body and contact plating options, please refer to additional data table for more details.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Tin |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |