TE Connectivity BNC Series, jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 164-2289
- Mfr. Part No.:
- 5226978-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2289
- Mfr. Part No.:
- 5226978-3
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connector - PCB/Panel Mount Jack with Mounting Flange
50 Ohm RF coaxial PCB/Panel Mount BNC jack connector with a VALOX body and gold centre contact. This RF coax BNC PCB connector has a mounting flange and is supplied with a lockwasher and nut.
A jam nut is available separately, see stock number 680-7400
A jam nut is available separately, see stock number 680-7400
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Body Plating | Nickel |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |