- RS Stock No.:
- 164-1440
- Mfr. Part No.:
- 1-1478409-0
- Brand:
- TE Connectivity
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$14.424
(exc. GST)
$15.866
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $14.424 | $721.20 |
100 - 150 | $14.064 | $703.20 |
200 + | $13.847 | $692.35 |
*price indicative |
- RS Stock No.:
- 164-1440
- Mfr. Part No.:
- 1-1478409-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Solder Jack
50 Ohm professional grade BNC solder jack with PTFE dielectric silver plated brass body, silver plated brass contact and solder/clamp coaxial termination. This 50 Ohm professional grade BNC solder jack is suitable for use with RG-58 C/U, RG-188 A/U, RG-316/U and URM95 coaxial cables.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Silver |
Contact Material | Brass |
Contact Plating | Silver |