TE Connectivity Greenpar Series, jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 164-1434
- Mfr. Part No.:
- 1-1478201-0
- Brand:
- TE Connectivity
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$5.675
(exc. GST)
$6.243
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $5.675 | $283.75 |
100 - 150 | $5.533 | $276.65 |
200 + | $5.448 | $272.40 |
*price indicative |
- RS Stock No.:
- 164-1434
- Mfr. Part No.:
- 1-1478201-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack
75 Ohm Professional Grade BNC front mount bulkhead solder jack with ABS dielectric, solder terminal, nickel plated body and silver center contact. This 75 Ohm Professional Grade BNC bulkhead solder jack uses a panel cut out of 8.9 x 9.6mm and is for use with a panel thickness of 1.52mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Series | Greenpar |
Contact Material | Brass |
Contact Plating | Silver |