- RS Stock No.:
- 164-0861
- Mfr. Part No.:
- 6-1337541-0
- Brand:
- TE Connectivity
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$3.196
(exc. GST)
$3.516
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $3.196 | $319.60 |
500 + | $2.876 | $287.60 |
*price indicative |
- RS Stock No.:
- 164-0861
- Mfr. Part No.:
- 6-1337541-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors
ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.
Features and Benefits
Precision diecast zinc body
MIL-C-39012 and MIL STD348A compatible interface
Bayonet coupling for quick connection
Insulated thermoplastic housings
Low profile versions available
Boardlocks for secure PCB retention
MIL-C-39012 and MIL STD348A compatible interface
Bayonet coupling for quick connection
Insulated thermoplastic housings
Low profile versions available
Boardlocks for secure PCB retention
Product Application Information
These ZDC series PCB mount RF coaxial BNC jack connectors are suitable for use in a wide range of applications. These applications include instrumentation, medical equipment, industrial process and control, transportation and CCTV monitoring
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Series | ZDC |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Cutting Mats
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity ZDC Series 75Ω Straight Body
- TE Connectivity ZDC Series 50Ω Right Angle Body
- TE Connectivity ZDC Series 75Ω Right Angle Body
- TE Connectivity 50Ω Straight Body