TE Connectivity Greenpar Series, jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 163-9839
- Mfr. Part No.:
- 1-1337448-0
- Brand:
- TE Connectivity
450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$7.75
(exc. GST)
$8.53
(inc. GST)
Units | Per unit | Per Bag* |
50 - 200 | $7.75 | $387.50 |
250 + | $6.975 | $348.75 |
*price indicative |
- RS Stock No.:
- 163-9839
- Mfr. Part No.:
- 1-1337448-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack
50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | Greenpar |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Clamps
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TE Connectivity Greenpar Series 50Ω Right Angle Body
- TE Connectivity Greenpar Series Straight 50Ω Panel Mount Bulkhead...
- TE Connectivity Greenpar Series 75Ω Straight Body
- TE Connectivity Greenpar Series 75Ω Right Angle Body