- RS Stock No.:
- 161-9486
- Mfr. Part No.:
- 73171-3020
- Brand:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tray of 48)
$13.91
(exc. GST)
$15.30
(inc. GST)
Units | Per unit | Per Tray* |
48 - 48 | $13.91 | $667.68 |
96 - 144 | $13.561 | $650.928 |
192 + | $13.353 | $640.944 |
*price indicative |
- RS Stock No.:
- 161-9486
- Mfr. Part No.:
- 73171-3020
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex Miniature BNC RF/Coaxial PCB/Panel Mount Connectors with Nut and Washer
These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. A Locknut and Washer for Panel Mounting are also supplied with these Molex Miniature BNC RF Coaxial Connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Miniature BNC RF Coaxial Connectors
These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Size | Miniature |
Bulkhead | Yes |
Body Plating | Nickel |
Polarity | Normal |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 73100 |
Related links
- Molex BNC Series 50Ω Right Angle Body
- Molex 73138 Series 50Ω Right Angle Body
- Molex BNC Series 75Ω Straight Body
- Molex Milli-Grid Series Straight Surface Mount PCB Header 2.0mm...
- Molex Milli-Grid Series Straight Through Hole PCB Header 2.0mm...
- Molex BNC 3 GHZ Series 75Ω Right Angle Body
- Molex PDJack Series Female RJ45 Connector Cat5, Cat5e
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2.0mm...