TE Connectivity Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Silver, Crimp Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Crimp Jack

50 Ohm BNC silver plated Professional Grade bulkhead crimp jacks with hex crimp cable termination, silver plated brass body, PTFE dielectric and silver plated brass contact. This BNC silver plated Professional Grade rear mount bulkhead crimp jack is suitable for use with the following RF coaxial cable type: RG-58 C/U, RG-141 A/U, URM 43, URM 76, KX 15

//media.rs-online.com/t_line/L456352-01.gif
//media.rs-online.com/t_line/L850489-01.gif
//media.rs-online.com/t_line/LD456352-01.gif
//media.rs-online.com/t_line/LD456352-02.gif

TE Connectivity BNC RF Coaxial Connectors

Specifications
Attribute Value
Gender Female
Mounting Type Panel Mount
Impedance 50Ω
Termination Method Crimp
Body Orientation Straight
Cable Type RG141 A/U, RG58 C/U
Bulkhead Yes
Operating Frequency 0 → 4GHz
Minimum Operating Temperature -65°C
Body Plating Silver
Maximum Operating Temperature +165°C
Contact Material Brass
Contact Plating Silver
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 50)
$ 9.37
(exc. GST)
$ 10.31
(inc. GST)
units
Per unit
Per Bag*
50 +
$9.37
$468.50
*price indicative
Related Products
Miniature connector series ideally suited for CATV applications ...
Description:
Miniature connector series ideally suited for CATV applications Applications Broadband, networking, signal management Video distribution, including HDTV Industry standard interface, commercial and military aerospace.
Earth tags and BNC Insulators Nylon insulators and ...
Description:
Earth tags and BNC Insulators Nylon insulators and silver plated brass earth tags Panel thickness tolerance 2mm - 3mm Insulation resistance 5 x 109 ΩBreakdown voltage 15k Vac/dc. Accessories compatible with BNC and TNC connectors. Nylon insulators and silver plated ...
TE Connectivity 50 Ohm BNC Connector - Plug ...
Description:
TE Connectivity 50 Ohm BNC Connector - Plug Termination 50 Ohm BNC Plug Termination connector with a PTFE dielectric, straight silver plated brass body and silver plated contact This 50 Ohm BNC Plug Termination has a resistor specification of 0.5 ...
Earth tags and BNC Insulators Nylon insulators and ...
Description:
Earth tags and BNC Insulators Nylon insulators and silver plated brass earth tags Panel thickness tolerance 2mm - 3mm Insulation resistance 5 x 109 ΩBreakdown voltage 15k Vac/dc. Accessories compatible with BNC and TNC connectors. Nylon insulators and silver plated ...