- RS Stock No.:
- 144-0887
- Mfr. Part No.:
- 112740-13
- Brand:
- Amphenol RF
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.24
(exc. GST)
$10.16
(inc. GST)
Units | Per unit |
1 - 24 | $9.24 |
25 - 49 | $9.02 |
50 + | $8.89 |
- RS Stock No.:
- 144-0887
- Mfr. Part No.:
- 112740-13
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC End Launch Jack for 0.062 inch PCB, 75 Ohm, Bulkhead, Includes 14mm Hex Nut
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- Amphenol RF BNC Series 50Ω Right Angle Body
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- Amphenol RF BNC Series 50Ω Straight Body