- RS Stock No.:
- 144-0885
- Mfr. Part No.:
- 034-1042
- Brand:
- Amphenol RF
- RS Stock No.:
- 144-0885
- Mfr. Part No.:
- 034-1042
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Engineered to enhance electrical and mechanical performance, the HD-BNC connector line features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating. The HD-BNC product line delivers both true 50 and 75 ohm performance in a footprint 4xs smaller than traditional BNC connectors. Using the same cable prep and termination specifications of legacy broadcast connectors makes adopting HD-BNC seamless.
Trusted bayonet style positive lock
Closed entry interface
VSWR or Return Loss: 30dB min @ 6GHz (for all straight configurations)
Complete product portfolio including Calibration kit, Terminations and Precision adapters
Assured mating with visual indicator
Closed entry interface
VSWR or Return Loss: 30dB min @ 6GHz (for all straight configurations)
Complete product portfolio including Calibration kit, Terminations and Precision adapters
Assured mating with visual indicator
RF Connector, HD-BNC Straight Crimp Plug for Belden 179DT, RG-179 Cable, 75 Ohm
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | HD-BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 9221, M17/94-RG179, RG179, RG179A, RG179B, RG187, RG187A |
Size | Standard |
Bulkhead | No |
Operating Frequency | 3GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | HD-BNC |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Amphenol RF Straight 75Ω RF Adapter HD BNC Plug to BNC Socket 4GHz
- Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to BNC Socket 3GHz
- Amphenol RF Straight 75Ω RF Adapter BNC Socket to HD BNC Plug 3GHz
- Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to HD BNC Socket 3GHz
- Amphenol RF HD-BNC Series 75Ω Right Angle Body
- Amphenol RF HD-BNC Series Plug Cable Mount HD-BNC Connector Right...
- Amphenol RF HD-BNC Series HD-BNC Connector Straight Body
- Amphenol RF HD-BNC Series Solder Termination, Straight Body