- RS Stock No.:
- 143-9770
- Mfr. Part No.:
- 112427
- Brand:
- Amphenol RF
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 500)
$7.197
(exc. GST)
$7.917
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $7.197 | $3,598.50 |
2500 + | $6.478 | $3,239.00 |
*price indicative |
- RS Stock No.:
- 143-9770
- Mfr. Part No.:
- 112427
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Connex BNC connectors are made to a high quality level. Medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. 75 Ohm Series Within the internationally standardized BNC mating face dimensions, a perfect 75 ohm characteristic impedance cannot be realized. However, at frequencies up to 1000 MHz, the small impedance deviation is negligible for practical applications. Connex true 75 ohm connectors with a typical VSWR reading of 1.06:1 at 2000 MHz are identified by an asterisk following the part number. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Jack, Solder Cup, 75 Ohm, Bulkhead
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -40°C |
Polarity | Normal |
Maximum Operating Temperature | +85°C |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- Amphenol RF BNC Series 50Ω Right Angle Body
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- Amphenol RF BNC Series 50Ω Straight Body