- RS Stock No.:
- 143-9755
- Mfr. Part No.:
- 031-10
- Brand:
- Amphenol RF
- RS Stock No.:
- 143-9755
- Mfr. Part No.:
- 031-10
- Brand:
- Amphenol RF
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Jack, Isolated, Solder Cup, 50 Ohm, Bulkhead
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 1GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Polarity | Normal |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |
Related links
- Amphenol RF Plug Cable Mount Twinax Connector Straight Body
- Amphenol RF BNC Series 50Ω Right Angle Body
- Amphenol RF BNC Series 75Ω Straight Body
- Amphenol RF Solder Termination, Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Amphenol RF Receptacle Bulkhead BNC Connector Straight Body
- Amphenol RF 031-10-RFX Series 50Ω Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body