- RS Stock No.:
- 143-9746
- Mfr. Part No.:
- 031-236
- Brand:
- Amphenol RF
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 500)
$5.316
(exc. GST)
$5.848
(inc. GST)
units | Per unit | Per Bag* |
500 - 2000 | $5.316 | $2,658.00 |
2500 + | $4.784 | $2,392.00 |
*price indicative |
- RS Stock No.:
- 143-9746
- Mfr. Part No.:
- 031-236
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, UG-625B/U, BNC Straight Jack, Solder Cup, 50 Ohm, Bulkhead
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 2GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Series | BNC |
Contact Material | Beryllium Copper |
Contact Plating | Silver |
Related links
- Amphenol RF Plug Cable Mount Twinax Connector Straight Body
- Amphenol RF BNC Series 50Ω Right Angle Body
- Amphenol RF BNC Series 75Ω Straight Body
- Amphenol RF Solder Termination, Straight Body
- Amphenol RF Receptacle Bulkhead BNC Connector Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body