- RS Stock No.:
- 143-9743
- Mfr. Part No.:
- 112516
- Brand:
- Amphenol RF
Discontinued product
- RS Stock No.:
- 143-9743
- Mfr. Part No.:
- 112516
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Connex BNC connectors are made to a high quality level. Medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. 75 Ohm Series Within the internationally standardized BNC mating face dimensions, a perfect 75 ohm characteristic impedance cannot be realized. However, at frequencies up to 1000 MHz, the small impedance deviation is negligible for practical applications. Connex true 75 ohm connectors with a typical VSWR reading of 1.06:1 at 2000 MHz are identified by an asterisk following the part number. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Crimp Plug for RG-178, RG-196, 50 Ohm
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | M17/93-RG178, RG178, RG178A, RG178B, RG196, RG196A |
Size | Standard |
Bulkhead | No |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Polarity | Normal |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |