![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 143-9723 | ||||||||||||||||||||||
Description | Amphenol Socapex BNC Series Straight 50Ω Cable Mount BNC Connector, jack, Nickel, Solder Termination | ||||||||||||||||||||||
Manufacturer/Brand Name | Amphenol | ||||||||||||||||||||||
Manufacturer Part No. | 112160 | ||||||||||||||||||||||
143-9723 | |
Amphenol Socapex BNC Series Straight 50Ω Cable Mount BNC Connector, jack, Nickel, Solder Termination | |
Amphenol | |
112160 |
Date | Dec 13, 2019 |
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | LMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316 |
Size | Standard |
Bulkhead | No |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -40°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Polarity | Normal |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |