- RS Stock No.:
- 143-9715
- Mfr. Part No.:
- 112116
- Brand:
- Amphenol RF
- RS Stock No.:
- 143-9715
- Mfr. Part No.:
- 112116
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Crimp Plug for RG-58, LMR-195, 50 Ohm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 9907, BELDEN B7806A, LMR-195, RG141, RG303, RG58, RG58A, RG58B, RG58C |
Size | Standard |
Bulkhead | No |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -40°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Polarity | Normal |
Series | BNC |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- Amphenol RF BNC Series 50Ω Right Angle Body
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- Amphenol RF BNC Series 75Ω Straight Body