- RS Stock No.:
- 143-9711
- Mfr. Part No.:
- 034-1026
- Brand:
- Amphenol RF
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 500)
$14.029
(exc. GST)
$15.432
(inc. GST)
units | Per unit | Per Bag* |
500 - 2000 | $14.029 | $7,014.50 |
2500 + | $12.626 | $6,313.00 |
*price indicative |
- RS Stock No.:
- 143-9711
- Mfr. Part No.:
- 034-1026
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol HD-BNC Connector Plugs for High Density Cable
Amphenol HD-BNC connector plugs for high density cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. These high density BNC connectors are compatible with most of the typical broadcast cable types including Belden®, Times Fiber®, DRAKA® and Image 360® and are also fully compatible with the current field installer tooling and strip dimensions utilised for traditional BNC connector variants. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC connectors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.
75 Ω impedence
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment
Note
Utilises the same cable preparation and termination specifications of standard BNC connectors.
Standards
SMPTE 292M, 424M
Engineered to enhance electrical and mechanical performance, the HD-BNC connector line features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating. The HD-BNC product line delivers both true 50 and 75 ohm performance in a footprint 4xs smaller than traditional BNC connectors. Using the same cable prep and termination specifications of legacy broadcast connectors makes adopting HD-BNC seamless.
Trusted bayonet style positive lock
Closed entry interface
VSWR or Return Loss: 30dB min @ 6GHz (for all straight configurations)
Complete product portfolio including Calibration kit, Terminations and Precision adapters
Assured mating with visual indicator
Closed entry interface
VSWR or Return Loss: 30dB min @ 6GHz (for all straight configurations)
Complete product portfolio including Calibration kit, Terminations and Precision adapters
Assured mating with visual indicator
RF Connector, HD-BNC Straight Crimp Plug for Belden 1855A Cable, 75 Ohm
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | HD-BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 1855A, BELDEN 1865A, BELDEN 4855R, RG122, RG180, RG180A, RG180B, RG195 |
Size | Standard |
Bulkhead | No |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | HD-BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to BNC Socket 3GHz
- Amphenol RF Straight 75Ω RF Adapter BNC Socket to HD BNC Plug 3GHz
- Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to HD BNC Socket 3GHz
- Amphenol RF HD-BNC Series 75Ω Right Angle Body
- Amphenol RF HD-BNC Series Plug Cable Mount HD-BNC Connector Right...
- Amphenol RF HD-BNC Series HD-BNC Connector Straight Body
- Amphenol RF Straight 75Ω RF Adapter BNC Plug to HD BNC Plug 3GHz
- Amphenol RF HD-BNC Series Solder Termination, Straight Body