Amphenol Socapex BNC Series Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Nickel, Solder Termination

  • RS Stock No. 143-9704
  • Mfr. Part No. 031-10-RFXG1
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications

RF Connector, BNC Straight Jack, Isolated, Solder Cup, 50 Ohm, Bulkhead

Specifications
Attribute Value
Gender Female
Mounting Type Panel Mount
Impedance 50Ω
Termination Method Solder
Body Orientation Straight
Size Standard
Bulkhead Yes
Operating Frequency 1GHz
Minimum Operating Temperature -85°C
Body Plating Nickel
Polarity Normal
Maximum Operating Temperature +165°C
Series BNC
Contact Material Phosphor Bronze
Contact Plating Gold
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 500)
$ 3.244
(exc. GST)
$ 3.568
(inc. GST)
units
Per unit
Per Bag*
500 +
$3.244
$1,622.00
*price indicative
Related Products
RF Connector, BNC Straight Crimp Jack for RG-174, ...
Description:
RF Connector, BNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm Bayonet coupling mechanism provides positive, quick mating and un-mating50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements Connectors are available for military, ...
50 Ohm ZDC BNC RF coaxial insulated bulkhead ...
Description:
50 Ohm ZDC BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and ground tab These 50 Ohm BNC RF coax insulated bulkhead socket connectors are front panel mounting with a PBT insulator, thermoplastic dielectric, a nickel ...
50 Ohm BNC bulkhead mount RF coaxial jack ...
Description:
50 Ohm BNC bulkhead mount RF coaxial jack receptacle connector with a bayonet fitting, solder pot contact termination and solder tag This 50 Ohm RF coax bulkhead / panel mount jack receptacle connector is front panel mounting and has a ...
50 Ohm Professional Grade BNC front mount bulkhead ...
Description:
50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings ...