- RS Stock No.:
- 143-8920
- Brand:
- RS PRO
19 In AU stock for next working day delivery
15 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$16.37
(exc. GST)
$18.01
(inc. GST)
Units | Per unit |
1 - 9 | $16.37 |
10 - 24 | $16.03 |
25 - 49 | $15.55 |
50 - 249 | $15.16 |
250 + | $12.47 |
- RS Stock No.:
- 143-8920
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 50 Ω Straight Panel Mounting, BNC Connector, Jack
This coaxial connector from RS PRO keeps your WiFi and other electrical cables tightly joined and shielded from interference. The Bayonet Neill–Concelman (BNC) connector attaches via quarter turns, making it quick and easy to connect and disconnect your cables as needed.
The connector has an impedance level of 50 ohms (Ω), so it can transmit a stable amount of both power and voltage for a reliable connection. Its solder termination method keeps the connector sealed in place to insulate the energy transfer and maximise efficiency.
The connector conforms to Restriction of Hazardous Substances (RoHS) requirements, so it contains only trace amounts of any harmful materials. The silver body material is highly resistant to corrosion and wear for a long service life, even in harsh industrial environments.
The connector has an impedance level of 50 ohms (Ω), so it can transmit a stable amount of both power and voltage for a reliable connection. Its solder termination method keeps the connector sealed in place to insulate the energy transfer and maximise efficiency.
The connector conforms to Restriction of Hazardous Substances (RoHS) requirements, so it contains only trace amounts of any harmful materials. The silver body material is highly resistant to corrosion and wear for a long service life, even in harsh industrial environments.
Features and Benefits
Straight body orientation
BNC (Bayonet Neill-Concelman) coaxial connector type
Female gender
Impedance of 50 Ω
Panel mounting type
Standard size
BNC (Bayonet Neill-Concelman) coaxial connector type
Female gender
Impedance of 50 Ω
Panel mounting type
Standard size
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Size | Standard |
Related links
- Tajimi Electronics 50Ω, Straight Body
- Cinch Connectors Female 50Ω, Straight Body
- TE Connectivity 50Ω, Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body
- Amphenol RF 132147 Series 50Ω, Straight Body
- Amphenol RF BNC Connector Straight Body
- Phoenix Contact BNC Connector Straight Body
- binder 50Ω, Straight Body