- RS Stock No.:
- 123-6859
- Mfr. Part No.:
- HDBNC-P-C-GN-ST-CA6
- Brand:
- Samtec
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$30.85
(exc. GST)
$33.93
(inc. GST)
Units | Per unit |
1 - 9 | $30.85 |
10 - 99 | $29.93 |
100 - 249 | $29.01 |
250 - 499 | $28.42 |
500 + | $27.80 |
- RS Stock No.:
- 123-6859
- Mfr. Part No.:
- HDBNC-P-C-GN-ST-CA6
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec 75 Ω BNC Cable Mount Plugs
From Samtech, a series of 75 Ω high density cable mount plugs. The BNC connectors feature a simple bayonet coupling only requiring a quarter turn to connect and disconnect. The simple to use coupling mechanism makes BNC connectors one of the commonly used connectors in the market. Suitable cable types would include RG6, Belden 1694A and Belden 1855A.
Features and Benefits
True 75 3G-SDI performance
Simple bayonet coupling
Simple bayonet coupling
Applications
Instrumentation
Security
Telecom
Broadcast
Security
Telecom
Broadcast
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Samtec BNC Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Body Plating | Gold |
Series | HD-BNC |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...