- RS Stock No.:
- 122-2198
- Mfr. Part No.:
- 71K504-200N5
- Brand:
- Rosenberger
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$15.46
(exc. GST)
$17.01
(inc. GST)
Units | Per unit |
1 - 4 | $15.46 |
5 - 9 | $15.21 |
10 - 24 | $14.75 |
25 - 49 | $14.36 |
50 + | $14.04 |
- RS Stock No.:
- 122-2198
- Mfr. Part No.:
- 71K504-200N5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC 75 Ω Panel and Bulkhead Jacks
From Rosenberger, a series of superior quality 75 Ω panel and bulkhead jacks. This range of BNC jacks have gold plated centre contacts and white bronze plated brass bodies. These female BNC connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect and disconnect. The easy to use coupling make BNC connectors one of the most popular general purpose connectors around.
Features and Benefits
Interface according to IEC 61169-8, MIL-PRF-39012 and CECC 22120
Frequency range DC to 4 GHz
Bayonet coupling
Frequency range DC to 4 GHz
Bayonet coupling
Applications
Antennas
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger BNC Range 75 Ω
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | DC to 4GHz |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 71 |