- RS Stock No.:
- 122-2176
- Mfr. Part No.:
- 51S207-308N5
- Brand:
- Rosenberger
193 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.95
(exc. GST)
$31.85
(inc. GST)
Units | Per unit |
1 - 4 | $28.95 |
5 - 9 | $28.27 |
10 - 24 | $27.29 |
25 - 49 | $26.65 |
50 + | $26.06 |
- RS Stock No.:
- 122-2176
- Mfr. Part No.:
- 51S207-308N5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC 50Ω Cable Mount Plugs
From Rosenberger, a series of superior quality 50 Ω cable mount plugs. This range of BNC plugs have gold plated centre contacts and white bronze plated brass bodies. These male BNC connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect and disconnect. The easy to use coupling make BNC connectors one of the most popular general purpose connectors around.
Features and Benefits
Interface according to IEC 61169-8, MIL-PRF-39012 and CECC 22120
Frequency range DC to 10 GHz
Bayonet coupling
Frequency range DC to 10 GHz
Bayonet coupling
Applications
Antennas
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger BNC Range 50Ω
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | Flexible |
Size | Standard |
Bulkhead | No |
Operating Frequency | DC to 10GHz |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 51 |
Related links
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Rosenberger 50Ω Solder Termination, Straight Body
- Rosenberger 50Ω Straight Body
- Rosenberger 50Ω Solder Termination, Right Angle Body
- Rosenberger BNC Series 50Ω Right Angle Body
- Rosenberger Flange Mount TNC Connector Crimp Right Angle Body
- Rosenberger 75Ω Straight Body