- RS Stock No.:
- 122-2172
- Mfr. Part No.:
- 145940
- Brand:
- Rosenberger
- RS Stock No.:
- 122-2172
- Mfr. Part No.:
- 145940
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC 50Ω Panel and Bulkhead Jacks
From Rosenberger, a series of superior quality 50 Ω panel and bulkhead jacks. This range of BNC jacks have gold plated centre contacts and white bronze plated brass bodies. These female BNC connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect and disconnect. The easy to use coupling make BNC connectors one of the most popular general purpose connectors around.
Features and Benefits
Interface according to IEC 61169-8, MIL-PRF-39012 and CECC 22120
Frequency range DC to 10 GHz
Bayonet coupling
Frequency range DC to 10 GHz
Bayonet coupling
Applications
Antennas
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Rosenberger BNC Range 50Ω
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | DC to 10GHz |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 51 |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Rosenberger 50Ω Right Angle Body
- Rosenberger 75Ω Straight Body
- Rosenberger Flange Mount SMB Connector Crimp Right Angle Body
- Rosenberger 50Ω Solder Termination, Right Angle Body