- RS Stock No.:
- 122-2171
- Mfr. Part No.:
- 103623
- Brand:
- Rosenberger
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$31.93
(exc. GST)
$35.12
(inc. GST)
Units | Per unit |
1 - 4 | $31.93 |
5 - 9 | $31.40 |
10 - 24 | $30.41 |
25 - 49 | $29.58 |
50 + | $28.93 |
- RS Stock No.:
- 122-2171
- Mfr. Part No.:
- 103623
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC 50Ω PCB Mount Jacks
From Rosenberger, a series of superior quality 50 Ω PCB mount jacks. This range of BNC jacks have gold plated centre contacts and nickel plated brass bodies. These female BNC connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect and disconnect. The easy to use coupling make BNC connectors one of the most popular general purpose connectors around.
Features and Benefits
Interface according to IEC 61169-8, MIL-PRF-39012 and CECC 22120
Frequency range DC to 10 GHz
Bayonet coupling
Frequency range DC to 10 GHz
Bayonet coupling
Applications
Antennas
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation
Rosenberger BNC Range 50Ω
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | DC to 10GHz |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 51 |