Microchip BM70BLES1FC2-0002AA Bluetooth Chip 5.0
- RS Stock No.:
- 916-3709
- Mfr. Part No.:
- BM70BLES1FC2-0002AA
- Manufacturer:
- Microchip
View all Bluetooth Modules
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.81
(exc. GST)
$18.49
(inc. GST)
units | Per unit |
1 - 9 | $16.81 |
10 - 24 | $16.68 |
25 - 99 | $16.37 |
100 + | $16.01 |
Packaging Options:
- RS Stock No.:
- 916-3709
- Mfr. Part No.:
- BM70BLES1FC2-0002AA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
BM70 Bluetooth 5.0 Low Energy Module
Features
RF Features
Note
Warning
Specifications
Attribute | Value |
Bluetooth Class | Class 2 |
Bluetooth Version | 5.0 |
Maximum Output Power | 2dBm |
Receiver Sensitivity | -90dBm |
Supported Bus Interfaces | I2C, SPI |
Supported I/O Interfaces | Serial, UART |
Dimensions | 21.5 x 12 x 2.4mm |
Height | 2.4mm |
Length | 21.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Width | 12mm |