Microchip BM77SPPS3MC2-0007AA Bluetooth Chip 4.0

  • RS Stock No. 861-0532
  • Mfr. Part No. BM77SPPS3MC2-0007AA
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BM77 Bluetooth 4.0 Dual Mode Module

The Microchip BM77 Bluetooth 4.0 module is a Dual-Mode device able to communicate with other devices operating under Bluetooth Classic or BLE protocols.

Class 2 Bluetooth Classic and BLE Dual Mode
RF Output Power: +2dBm
Receiver sensitivity -90dBm (Classic), -92dBm (BLE)
OTA Data Rate: 3Mbps (Classic), 8Kbps (BLE)
Embedded Bluetooth stack
GAP, SDP, SPP, GATT profiles supported
Host communication: serial UART with CTS/RTS flow control
Easy to use transparent mode for data transfer via UART
Firmware is field upgradable via UART
Default automatic configuration mode for quick setup
Easy to configure with Windows® GUI or direct by MCU
I²C bus expansion port
Secure AES-128 encryption
Chip antenna with optional external antenna connection
Power supply: +3.3V to +4.3Vdc
Operating temperature range: -40 to +85°C
Surface mount module: 22 x 12 x 2.4mm
Castellated surface mount pads for easy and reliable host PCB mounting
Applications: Remote control/sensing, local communication for the Internet of Things (IoT)

Note

An evaluation kit is available for the BM77 module under RS Part No. 860-8725

Approvals

Bluetooth, FCC, IC, CE, Japan, KCC

Bluetooth - Microchip

Specifications
Attribute Value
Bluetooth Class Class 2
Bluetooth Version 4.0
Maximum Output Power +2dBm
Receiver Sensitivity -92 (LE) dBm, -90 (Classic) dBm
Supported Bus Interfaces UART
Supported I/O Interfaces Serial
Dimensions 22 x 12 x 2.4mm
Height 2.4mm
Length 12mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 22mm
On back order for despatch 20/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 14.13
(exc. GST)
$ 15.54
(inc. GST)
units
Per unit
1 - 9
$14.13
10 - 24
$13.99
25 - 49
$13.84
50 - 99
$13.70
100 +
$13.56
Packaging Options:
Related Products
The Microchip BM78 is a Bluetooth Version 42 ...
Description:
The Microchip BM78 is a Bluetooth Version 42 Dual-Mode Module that supports BR/EDR and BLE communication. The module provides a fully certified Bluetooth solution that removes the hurdle of RF design regulatory and compliance testing, reducing development time.The BM78 supports ...
The ATSAMB11-ZR is an ultra-low power, fully certified ...
Description:
The ATSAMB11-ZR is an ultra-low power, fully certified Bluetooth® Low Energy module with Integrated ARM® Cortex®-M0 MCU and application Flash memory BluSDK Smart supports application profiles such as Proximity, Thermometer, Heart Rate, Blood Pressure, and many others. The qualified Bluetooth ...
The RN4020 is a fully-certified, Bluetooth Version 41 ...
Description:
The RN4020 is a fully-certified, Bluetooth Version 41 low energy module for designers who want to easily add low power wireless capability to their products. The small form factor, surface mount module has the complete Bluetooth stack on-board and is ...
The Blue Gecko BGM111 Bluetooth Smart module integrates ...
Description:
The Blue Gecko BGM111 Bluetooth Smart module integrates a Bluetooth 24GHz RF transceiver, 32-bit ARM Cortex microcontroller and a Bluetooth Smart (BLE) software stack. The on-board microcontroller allows it to operate standalone without an external processor. Bluetooth 4.1 compliant SoC, ...