- RS Stock No.:
- 787-0452
- Mfr. Part No.:
- PAN1026-SPP
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 787-0452
- Mfr. Part No.:
- PAN1026-SPP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
PAN1026 Bluetooth 4.0 Dual-Mode Smart-Ready Module
THe PAN1026-SPP Bluetooth 4.0 module is a Dual-Mode device able to communicate with other devices operating under Bluetooth 2.1 or BLE protocols. It can easily be added to gateway/host applications.
Class 2 Bluetooth Classic and BLE Dual Mode
RF Output Power: +4dBm transmit power control
Receiver sensitivity -87dBm typical
Toshiba TC35661SBG SoC with ARM7TDMI core
Embedded Serial Port Profile (SPP) for RS-232 serial cable replacement
Embedded Generic Attribute (GATT) profile for BLE protocol
No external components needed
Internal crystal oscillator (26MHz)
Communication: serial UART
Integrated antenna
Integrated EMI shielding
Power supply: +1.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 15.6 x 8.7 x 1.8mm
Applications: Gateway/Host for automation, medical and the Internet-of-Things (IoT)
RF Output Power: +4dBm transmit power control
Receiver sensitivity -87dBm typical
Toshiba TC35661SBG SoC with ARM7TDMI core
Embedded Serial Port Profile (SPP) for RS-232 serial cable replacement
Embedded Generic Attribute (GATT) profile for BLE protocol
No external components needed
Internal crystal oscillator (26MHz)
Communication: serial UART
Integrated antenna
Integrated EMI shielding
Power supply: +1.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 15.6 x 8.7 x 1.8mm
Applications: Gateway/Host for automation, medical and the Internet-of-Things (IoT)
Note
The PAN1026-SPP-KIT development platform is available as RS 787-0455.
Bluetooth - Panasonic
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 4 |
Maximum Output Power | 4dBm |
Receiver Sensitivity | -87dBm |
Supported Bus Interfaces | UART |
Supported I/O Interfaces | I2C |
Dimensions | 15.6 x 8.7 x 1.8mm |
Height | 1.8mm |
Length | 15.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 8.7mm |