- RS Stock No.:
- 182-8632
- Mfr. Part No.:
- EYSKBNZWB
- Brand:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 182-8632
- Mfr. Part No.:
- EYSKBNZWB
- Brand:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bluetooth® Version: 5.0 (support: 2M / 1M / 500k / 125kbps)
Frequency: 2402 to 2480 MHz
Output power: +8dBm Max.
Single power supply: 1.7 - 5.5V
Single Mode Bluetooth® low energy / 802.15.4 radio support
Integrated System/Sleep Clock
Integrated high performance pattern antenna
ARM® Cortex M4F 32bit processor and 1MB flash and 256KB RAM
ARM® TrustZone® Cryptocell 310 cryptographic accelerator
Outline: 10.0 x 15.4 x 2.0 mm
Interface: USB, SPI, UART, I2C, I2S, PDM and 12bit ADC
Complete Lead Free
Applications
Advanced wearables
Connected watches
Advanced personal fitness devices
Wearables with wireless payment
Connected health
Virtual/Augmented reality applications
Internet of Things
-Smart home sensors and controllers
Industrial IoT sensors and controllers
Interactive entertainment devices
Frequency: 2402 to 2480 MHz
Output power: +8dBm Max.
Single power supply: 1.7 - 5.5V
Single Mode Bluetooth® low energy / 802.15.4 radio support
Integrated System/Sleep Clock
Integrated high performance pattern antenna
ARM® Cortex M4F 32bit processor and 1MB flash and 256KB RAM
ARM® TrustZone® Cryptocell 310 cryptographic accelerator
Outline: 10.0 x 15.4 x 2.0 mm
Interface: USB, SPI, UART, I2C, I2S, PDM and 12bit ADC
Complete Lead Free
Applications
Advanced wearables
Connected watches
Advanced personal fitness devices
Wearables with wireless payment
Connected health
Virtual/Augmented reality applications
Internet of Things
-Smart home sensors and controllers
Industrial IoT sensors and controllers
Interactive entertainment devices
Specifications
Attribute | Value |
---|---|
Bluetooth Version | Bluetooth 5.0 |
Maximum Output Power | +8dBm |
Receiver Sensitivity | -95dBm |
Supported Bus Interfaces | 12bit ADC, I2C, I2S, NFC-A, PDM, SPI, UART, USB |
Supported I/O Interfaces | 12bit ADC, I2C, I2S, NFC-A, PDM, SPI, UART, USB |
Dimensions | 15.4 x 10 x 2mm |
Height | 2mm |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 15.4mm |