- RS Stock No.:
- 180-6549
- Mfr. Part No.:
- EBSGJNZWY
- Brand:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 180-6549
- Mfr. Part No.:
- EBSGJNZWY
- Brand:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Evaluation Board for Bluetooth® low energy module EYSGJNZWY.
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 5 |
Maximum Output Power | 4dBm |
Dimensions | 11.3 x 5.1 x 1.3mm |
Height | 1.3mm |
Length | 11.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Width | 5.1mm |