- RS Stock No.:
- 176-9841
- Mfr. Part No.:
- CYW920719Q40EVB-01
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 176-9841
- Mfr. Part No.:
- CYW920719Q40EVB-01
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Cypress Semiconductor Bluetooth evaluation board
The Cypress semiconductor Bluetooth evaluation board is a device that enables you to evaluate and develop single-chip Bluetooth applications using the CYW20719 device. It is a single-chip Bluetooth 5.20 wireless MCU device. The Bluetooth chip has a stand-alone baseband processor with an integrated 2.4 GHz transceiver supporting BR/EDR/BLE. Manufactured using advanced CMOS low power process, the CYW20719 employs the high of integration to reduce external components, thereby minimizing the device's footprint and cost. The kit is supported in WICED Studio IDE. Its support SPI and USB bus interface. The Bluetooth chip can be used in the embedded sector
Features and Benefits
Arduino compatible headers for hardware expansion
CYW20719 module with on-board antenna
Expansion headers that are compatible with Arduino shields
On-board micro-USB connector for programming and debug purposes
On-board sensors including a 9 axis motion sensor (3D digital linear acceleration sensor, 3D digital angular rate sensor, and 3D digital magnetic sensor) and a thermistor
Support for 1.8 V and 3.3 V operation of the CYW20719 device
Two user-controlled LEDs, one push button, one recovery button, and one reset button
USB connector for power, programming and USB-UART bridge
CYW20719 module with on-board antenna
Expansion headers that are compatible with Arduino shields
On-board micro-USB connector for programming and debug purposes
On-board sensors including a 9 axis motion sensor (3D digital linear acceleration sensor, 3D digital angular rate sensor, and 3D digital magnetic sensor) and a thermistor
Support for 1.8 V and 3.3 V operation of the CYW20719 device
Two user-controlled LEDs, one push button, one recovery button, and one reset button
USB connector for power, programming and USB-UART bridge
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 5 |
Supported Bus Interfaces | SPI, USB |