Panasonic PAN1721-TI Bluetooth Chip 4.0

  • RS Stock No. 169-8016
  • Mfr. Part No. ENW89835A1KF
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SK
Product Details

PAN172x Series Bluetooth 4.0 Smart Modules

The PAN172x is a short-range, Class 2, BLE single-mode wireless module for integrating Bluetooth functionality into systems requiring low power consumption. Very low power sleep modes are available and short transition times between operating modes further reduce power consumption.

Bluetooth 4.0 Smart modules using Low Energy Protocol
Uses a System-on-Chip with a programmable 8051 microcontroller core
Texas Instruments CC2540 SoC (PAN1720 RS 787-0437 and 759-5350)
Texas Instruments CC2541 SoC (PAN1721 RS 787-0446 and 787-0449)
RF Output Power: +4dBm (PAN1720), 0dBm (PAN1721)
Receiver sensitivity: -94dBm
Communication: USB (PAN1720), I2C (PAN1721)
Texas Instruments stack (PAN172x-TI RS 787-0449 RS 787-0437)
BlueRadios stack (PAN172x-BR RS 787-0446 RS 759-5350)
On-board chip antenna
No external components needed
Fast Connection Setup
Internal crystal oscillator (26MHz)
Internal 32kHz crystal oscillator for Sleep Timer
2 x USART
Five channel DMA
Battery Monitor and Temperature sensor
Integrated RFI shielding
Power supply: +2.0 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 15.6 x 8.7 x 1.9mm
Applications: Remote sensing/control, local communication for the Internet-of-Things (IoT)

Note

The PAN1720-ETU (Easy-to-Use) development platform is available as RS 759-5362.

Bluetooth - Panasonic

Specifications
Attribute Value
Bluetooth Version 4.0
Maximum Output Power 0dBm
Receiver Sensitivity -96dBm
Supported Bus Interfaces USART
Dimensions 14.5 x 8.2 x 3mm
Height 3mm
Length 14.5mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 8.2mm
On back order for despatch 04/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 14.19
(exc. GST)
$ 15.61
(inc. GST)
units
Per unit
Per Reel*
500 +
$14.19
$7,095.00
*price indicative
Related Products
The RN4020 from Microchip is a fully certified ...
Description:
The RN4020 from Microchip is a fully certified Bluetooth version 41 Low Energy (BLE or BTLE) Module. This module offers a simple embedded solution to add low-power Bluetooth communication into a design.The small form factor surface mount module has the ...
The PAN1316/1326 series from Panasonic are Host Controlled ...
Description:
The PAN1316/1326 series from Panasonic are Host Controlled Interface (HCI) Dual Mode Bluetooth modules with Enhanced Data Rate (EDR) featuring both Bluetooth Low Energy and Bluetooth Classic connectivity These modules contain the seventh generation CC2564 Bluetooth core integrated circuit from ...
The BM71 is a small form factor, Bluetooth ...
Description:
The BM71 is a small form factor, Bluetooth 42 Low-Energy module measuring only 9 x 11.5 x 2.1 mm. The BM71 module is designed for easy implementation into a broad range of applications. Supporting the latest Bluetooth standard, it delivers ...
Bluetooth® Version: 50 (2Mbps mode)Frequency: 2402 to 2480 ...
Description:
Bluetooth® Version: 50 (2Mbps mode)Frequency: 2402 to 2480 MHz Output power: +4d Bm typ.Single power supply: 1.7 - 3.6VSingle Mode Bluetooth® low energy Integrated System/Sleep Clock Integrated high performance ceramic chip antennaARM Cortex M4F 32bit processor and 512KB flash and ...