Cypress Semiconductor CY5676A Bluetooth Chip 4.2

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CY5676A PRoC BLE 256KB Module with Bluetooth 4.2, Cypress

The CY5676A PRoC BLE 256 KB Module is qualified for the Bluetooth 4.2 specification. It enables you to evaluate and add Bluetooth Low Energy (BLE) connectivity to an embedded system.
The module can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator software to develop BLE applications.
The CY5674 can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator software. Then it can operate standalone.
The CY5676A can be used with the CY5677 CySmart BLE 4.2 USB Dongle to test and debug Bluetooth 4.2 features.

Dimensions 45 x 27 x 2 mm

Specifications
Attribute Value
Bluetooth Version 4.2
Supported Bus Interfaces UART
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 40.35
(exc. GST)
$ 44.39
(inc. GST)
units
Per unit
1 +
$40.35
Related Products
The Blue Gecko BGM111 Bluetooth Smart module integrates ...
Description:
The Blue Gecko BGM111 Bluetooth Smart module integrates a Bluetooth 24GHz RF transceiver, 32-bit ARM Cortex microcontroller and a Bluetooth Smart (BLE) software stack. The on-board microcontroller allows it to operate standalone without an external processor. Bluetooth 4.1 compliant SoC, ...
THe PAN1026-SPP Bluetooth 40 module is a Dual-Mode ...
Description:
THe PAN1026-SPP Bluetooth 40 module is a Dual-Mode device able to communicate with other devices operating under Bluetooth 2.1 or BLE protocols. It can easily be added to gateway/host applications. Class 2 Bluetooth Classic and BLE Dual ModeRF Output Power: ...
MDBT42Q is a BT 40, BT 4.1 and ...
Description:
MDBT42Q is a BT 40, BT 4.1 and BT 4.2 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52832 SoC solution, which incorporates: GPIO, SPI, UART, I2C, I2S, PWM and ADC interfaces for connecting peripherals and sensors. ...
Up to 15 capacitive sensors for buttons or ...
Description:
Up to 15 capacitive sensors for buttons or sliders with best-in-class signal-to-noise ration (SNR) and liquid tolerance12-bit, 1-Msps SAR ADC with internal reference, sample-and-hold (S/H), and channel sequencer Two serial communication blocks (SCBs) supporting I2C (master/slave), SPI (master/slave), or UARTFour ...