Cypress Semiconductor CY5671 Bluetooth Chip 4.1

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CY5671 PRoC BLE Module, Cypress

The CY5671 PRoC BLE Module adds a complete and certified Bluetooth Low Energy (BLE) connectivity to an embedded system.
The module can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator software to develop BLE applications.
The CY5671 can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator software. Then it can operate standalone.

Specifications
Attribute Value
Bluetooth Version 4.1
Supported Bus Interfaces UART
Discontinued product
Related Products
Silicon Labs Blue Gecko BGM113 Bluetooth® Smart Module ...
Description:
Silicon Labs Blue Gecko BGM113 Bluetooth® Smart Module is designed for Bluetooth Smart applications. It is used in various areas including smartphones, Tablets, IoT Sensors, health and fitness and commercial and retail environments. The BGM113 is compact in size and ...
Bluetooth® Version: 5.0 (2Mbps mode)Frequency: 2402 to 2480 ...
Description:
Bluetooth® Version: 5.0 (2Mbps mode)Frequency: 2402 to 2480 MHzOutput power: +4dBm typ.Single power supply: 1.7 - 3.6VSingle Mode Bluetooth® low energyIntegrated System ClockIntegrated high performance pattern antennaARM Cortex M4F 32bit processor and 512KB flash and 64KB RAMInterface: SPI, UART, I2C, ...
Proven hardware design ready to useCost optimized for ...
Description:
Proven hardware design ready to useCost optimized for applications without space constraintsNonvolatile memory for self-sufficient operation (CYBLE-013025-00 only)Over-the-air update capable for in-field updates (CYBLE-013025-00 only)WICED™ SMART provides an easy-to-use integrated design environment (IDE) to ...
The PAN1315/1325 series from Panasonic are Host Controlled ...
Description:
The PAN1315/1325 series from Panasonic are Host Controlled Interface (HCI) Bluetooth modules with Enhanced Data Rate (EDR). These modules are based upon the seventh generation CC2560 Bluetooth core integrated circuit from Texas Instruments and are 100% pin compatible with the ...