Microchip RN4678-V/RM100 Bluetooth Chip 4.2
- RS Stock No.:
- 123-8534
- Mfr. Part No.:
- RN4678-V/RM100
- Manufacturer:
- Microchip
View all Bluetooth Modules
149 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.88
(exc. GST)
$30.67
(inc. GST)
units | Per unit |
1 - 4 | $27.88 |
5 - 9 | $27.44 |
10 + | $26.66 |
- RS Stock No.:
- 123-8534
- Mfr. Part No.:
- RN4678-V/RM100
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
RN4678 Bluetooth 4.2 Dual Mode Module
Features
Approvals
Specifications
Attribute | Value |
Bluetooth Class | Class 2 |
Bluetooth Version | 4.2 |
Maximum Output Power | 1.5dBm |
Supported Bus Interfaces | ATT, GAP, GATT, L2CAP, SMP, UART |
Supported I/O Interfaces | I2C |
Dimensions | 12 x 22 x 2.4mm |
Height | 2.4mm |
Length | 12mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Width | 22mm |