- RS Stock No.:
- 409-4756
- Mfr. Part No.:
- 11188360
- Brand:
- Antex
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.02
(exc. GST)
$15.42
(inc. GST)
Units | Per unit |
1 + | $14.02 |
- RS Stock No.:
- 409-4756
- Mfr. Part No.:
- 11188360
- Brand:
- Antex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Pro II
Adjustable temperature control
Internal piezo crystal ignition
Ergonomic close coupled tip to grip cool handle
Anti-static
Internal piezo crystal ignition
Ergonomic close coupled tip to grip cool handle
Anti-static
Note
Run times are typical – actual times vary depending on patterns of iron usage. Refill times are approximate. Weights quoted are weights without gas.
Gas
Specifications
Attribute | Value |
---|---|
For Use With | Portasol Pro II Gas Iron |
Related links
- RS Pro 7 mm Chisel Soldering Iron Tip For Use With KD-80 Soldering Iron
- RS Pro 8 mm Chisel Soldering Iron Tip For Use With KD-100 Soldering Iron
- Ersa 4.8 mm Chisel Soldering Iron Tip for use with Independent 75...
- Ersa 4.8 mm Chisel Soldering Iron Tip for use with Independent 130...
- RS PRO 1 mm Conical Soldering Iron Tip for use with RS PRO Gas...
- Hakko 3 mm Straight Conical Soldering Iron Tip for use with 500...
- Hakko 6 mm Straight Conical Soldering Iron Tip for use with 503...
- RS Pro Pointed Soldering Iron Tip For Use With KBI-645 Battery...