- RS Stock No.:
- 712-113
- Brand:
- GCE
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$216.23
(exc. GST)
$237.85
(inc. GST)
Units | Per unit |
1 + | $216.23 |
- RS Stock No.:
- 712-113
- Brand:
- GCE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Test
Twin 5m Hose
Twin 5m hose assembly fitted with check valve and 3/8" BSP nut and tailpiece. For use with welding kits. Twin hose to I.S.O. 3821
Specifications
Attribute | Value |
---|---|
Accessory Type | Twin Hose Assembly |
For Use With | Portable Welding Kit |