- RS Stock No.:
- 135-8847
- Mfr. Part No.:
- BG FIX
- Brand:
- PREVOST
32 In Global stock for delivery within 10 working day(s)
151 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.04
(exc. GST)
$19.84
(inc. GST)
Units | Per unit |
1 + | $18.04 |
- RS Stock No.:
- 135-8847
- Mfr. Part No.:
- BG FIX
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Prevost Blow Gun Wall Bracket
A wall support bracket for easy and covenient storage of Prevost S1 and 27102 blow guns. These brackets hold the blow gun securely in place and have a quick release for easy removal.
Specifications
Attribute | Value |
---|---|
Type | Blow Gun Wall Bracket |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -15°C |