- RS Stock No.:
- 920-9896
- Mfr. Part No.:
- NST65011MW6T1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 920-9896
- Mfr. Part No.:
- NST65011MW6T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Dual Matched Bipolar Transistors, ON Semiconductor
Pairs of NPN or PNP bipolar transistors in a single package matched for Base-Emitter voltage (VBE) and Current Gain (hFE).
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 65 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 380 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +150 °C |