- RS Stock No.:
- 892-2383
- Mfr. Part No.:
- BCV62BE6327HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 892-2383
- Mfr. Part No.:
- BCV62BE6327HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Current Mirror Transistors, Infineon
Matched dual NPN and PNP transistors with a common base connection for use as current mirror pairs.
Good thermal coupling and VBE matching
High current gain
Low collector-emitter saturation voltage
High current gain
Low collector-emitter saturation voltage
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 30 V |
Package Type | SOT-143 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Current Mirror |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 250 MHz |
Pin Count | 4 |
Number of Elements per Chip | 2 |
Dimensions | 2.9 x 1.3 x 1mm |
Maximum Operating Temperature | +150 °C |