- RS Stock No.:
- 791-6328
- Mfr. Part No.:
- PZT651T1G
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 791-6328
- Mfr. Part No.:
- PZT651T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 800 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 6.7 x 3.7 x 1.65mm |
Maximum Operating Temperature | +150 °C |