- RS Stock No.:
- 772-9240
- Mfr. Part No.:
- FJAFS1510ATU
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 772-9240
- Mfr. Part No.:
- FJAFS1510ATU
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Voltage NPN Transistors, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 6 A |
Maximum Collector Emitter Voltage | 750 V |
Package Type | TO-3PF |
Mounting Type | Through Hole |
Maximum Power Dissipation | 60 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 1550 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 1 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +125 °C |
Dimensions | 15.5 x 5.5 x 14.5mm |
Minimum Operating Temperature | -55 °C |