- RS Stock No.:
- 707-4253
- Mfr. Part No.:
- DSA5001S0L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 707-4253
- Mfr. Part No.:
- DSA5001S0L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal PNP Transistors, Panasonic
Bipolar Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SMini3 F2 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -7 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2 x 1.25 x 0.8mm |