- RS Stock No.:
- 184-4190
- Mfr. Part No.:
- BDW46G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 184-4190
- Mfr. Part No.:
- BDW46G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This series of plastic, medium-power NPN and PNP Darlington transistors are designed for general purpose and low speed switching applications. The BDW42, BDW46 and BDW47 are complementary devices.
High DC Current Gain - hFE = 2500 (typ.) @ IC = 5.0 Adc
Collector Emitter Sustaining Voltage @ 30 mAdc: VCEO(sus) = 80 Vdc (min.) BDW46 VCEO(sus) = 100 Vdc (min.) - BDW42/BDW47
Low Collector Emitter Saturation Voltage VCE(sat) = 2.0 Vdc (max.) @ IC = 5.0 AdcVCE(sat) = 3.0 Vdc (max.) @ IC = 10.0 Adc
Monolithic Construction with Built-In Base Emitter Shunt resistors
TO-220AB Compact Package
Pb-Free Packages are Available
Collector Emitter Sustaining Voltage @ 30 mAdc: VCEO(sus) = 80 Vdc (min.) BDW46 VCEO(sus) = 100 Vdc (min.) - BDW42/BDW47
Low Collector Emitter Saturation Voltage VCE(sat) = 2.0 Vdc (max.) @ IC = 5.0 AdcVCE(sat) = 3.0 Vdc (max.) @ IC = 10.0 Adc
Monolithic Construction with Built-In Base Emitter Shunt resistors
TO-220AB Compact Package
Pb-Free Packages are Available
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 15 A |
Maximum Collector Emitter Voltage | 80 V dc |
Package Type | TO-220 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 85 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 80 V dc |
Maximum Emitter Base Voltage | 5 V dc |
Maximum Operating Frequency | 1 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 10.53 x 4.83 x 15.75mm |
Maximum Operating Temperature | +150 °C |