- RS Stock No.:
- 183-4903
- Mfr. Part No.:
- 2SD2142KT146
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4903
- Mfr. Part No.:
- 2SD2142KT146
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
High gain amplifier Transistor(Darlington)
Small Surface Mount Package
Pb Free
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 300 mA |
Maximum Collector Emitter Voltage | 30 V |
Package Type | SOT-346 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 10 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3 x 1.8 x 1.2mm |