- RS Stock No.:
- 178-5094
- Mfr. Part No.:
- STD2805T4
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 178-5094
- Mfr. Part No.:
- STD2805T4
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
PNP Power Transistors, STMicroelectronics
The STMicroelectronics low voltage fast-switching PNP power transistor is manufactured in PNP Planar technology by using a Base Island layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.
Very low collector to emitter saturation voltage
High current gain characteristic
Fast-switching speed
High current gain characteristic
Fast-switching speed
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | DPAK |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 15 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | -6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 6.2 x 6.6 x 2.4mm |
Maximum Operating Temperature | +150 °C |