- RS Stock No.:
- 169-7854
- Mfr. Part No.:
- DSC3G0300L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-7854
- Mfr. Part No.:
- DSC3G0300L
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal NPN Transistors, Panasonic
Bipolar Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 50 mA |
Maximum Collector Emitter Voltage | 20 V |
Package Type | SSSMini3 F2 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 100 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 3 V |
Maximum Operating Frequency | 1600 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.2 x 0.8 x 0.47mm |