- RS Stock No.:
- 168-6135
- Mfr. Part No.:
- BD239C
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-6135
- Mfr. Part No.:
- BD239C
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 115 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 9.15 x 10.4 x 4.6mm |